345-052-542-212

Heilind Number:EDA345-052-542-212
Manufacturer:EDAC
Manufacturer Number:345-052-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various environments. The two-row design with a total of 52 positions offers ample connection possibilities, while the straight mount orientation simplifies installation. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it enables precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in the electronics industry. Upgrade your PCB assembly with this essential component for seamless and secure connectivity.