345-052-542-278

Heilind Number:EDA345-052-542-278
Manufacturer:EDAC
Manufacturer Number:345-052-542-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-542-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-542-278

Detailed Description

Enhance your PCB connections with our 52-position straight-mount card edge connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts. With a pitch of .1 inch and a row spacing of .2 inch, it provides efficient and reliable board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it ensures stability in various environments. Upgrade your electronic assemblies with this green connector, offering a current rating of 3A and exceptional functionality in demanding applications.