345-052-542-288

Heilind Number:EDA345-052-542-288
Manufacturer:EDAC
Manufacturer Number:345-052-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-542-288

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, accommodating up to 52 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in any environment. Whether for industrial or commercial applications, trust this connector to deliver exceptional performance every time. Elevate your PCB assembly with seamless and efficient connections.