345-052-542-403

Heilind Number:EDA345-052-542-403
Manufacturer:EDAC
Manufacturer Number:345-052-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-542-403

Detailed Description

Efficiently connect your PCB components with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions with a single row layout, ensuring optimal space utilization on your board. The copper alloy contacts guarantee reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it an essential component for your electronics projects. Available in a vibrant green color, it not only enhances aesthetics but also aids in quick identification during assembly. Upgrade your connectivity solutions with this indispensable connector, a must-have in any engineer's toolkit.