345-052-542-458

Heilind Number:EDA345-052-542-458
Manufacturer:EDAC
Manufacturer Number:345-052-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-542-458

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 52 positions in a single row, it ensures seamless communication within your circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, making it ideal for various applications. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and efficient connections. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. The straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal. Trust in this connector to optimize your PCB assembly process and maintain high-quality connectivity standards.