345-052-542-488

Heilind Number:EDA345-052-542-488
Manufacturer:EDAC
Manufacturer Number:345-052-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-542-488

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. Featuring 52 positions in a single row, this connector offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, you can achieve precise connections with ease. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for optimal performance.