345-052-542-502

Heilind Number:EDA345-052-542-502
Manufacturer:EDAC
Manufacturer Number:345-052-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-542-502

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it ensures reliable performance even in challenging environments. With a high amperage rating of 3 A and copper alloy contact material, this connector guarantees efficient power transmission. Its dual-row design, with a pitch of .1 inch and row spacing of .2 inch, offers 52 positions for seamless integration. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.