345-052-542-588

Heilind Number:EDA345-052-542-588
Manufacturer:EDAC
Manufacturer Number:345-052-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-542-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features green UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring durability and reliable signal transmission. With two rows and 52 positions, it offers ample connectivity options, while a pitch of .1 inch and row spacing of .2 inch allow for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for achieving optimal device functionality. Elevate your electronic projects with this essential connector, a dependable choice for professionals in the field.