345-052-542-803

Heilind Number:EDA345-052-542-803
Manufacturer:EDAC
Manufacturer Number:345-052-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-542-803

Detailed Description

Enhance connectivity in your electronic designs with this 52-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration ensure secure and efficient connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial environments. Upgrade your PCB assemblies with this essential component, a must-have in any engineer's toolkit.