345-052-542-808

Heilind Number:EDA345-052-542-808
Manufacturer:EDAC
Manufacturer Number:345-052-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-542-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With two rows of 52 positions each, it offers ample room for secure connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Designed for straight mount orientation, it facilitates seamless integration. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your device's connectivity with this essential component.