345-052-544-212

Heilind Number:EDA345-052-544-212
Manufacturer:EDAC
Manufacturer Number:345-052-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-544-212

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a high amperage of 3A and is crafted with UL 94V-0 Thermoplastic Polyester housing for superior safety. With two rows and a total of 52 positions, it offers ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, guarantees a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.