345-052-544-503

Heilind Number:EDA345-052-544-503
Manufacturer:EDAC
Manufacturer Number:345-052-544-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-544-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-544-503

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable and efficient power transmission. With a compact 2-row design and a total of 52 positions, this connector offers high-density connectivity for your PCB applications. The straight mount orientation and .1-inch pitch make it easy to integrate into your circuit boards, while the wide operating temperature range of -40 to 105 °C guarantees its suitability for various environments. Upgrade your connectivity solutions with this essential component.