345-052-555-201

Heilind Number:EDA345-052-555-201
Manufacturer:EDAC
Manufacturer Number:345-052-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-555-201

Detailed Description

Efficiently bridge connectivity with this dual-row PCB connector, featuring 52 positions for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Its straight mount orientation simplifies installation, making it an essential component for electronics assembly. Elevate your connectivity solutions with this high-quality connector.