345-052-555-207

Heilind Number:EDA345-052-555-207
Manufacturer:EDAC
Manufacturer Number:345-052-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-555-207

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 52 positions spread across 2 rows, allowing for efficient data transmission. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With a contact material of Copper Alloy and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Experience reliable power delivery with an amperage of 3A, while the .1-inch pitch and .2-inch row spacing enable precise connections. Upgrade your setup with this essential component for optimal connectivity in your projects.