345-052-555-212

Heilind Number:EDA345-052-555-212
Manufacturer:EDAC
Manufacturer Number:345-052-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-555-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for reliable performance, this two-row connector features 52 positions and a pitch of .1 inches, ensuring seamless integration on your circuit board. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, it offers ease of installation. Operating effortlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Elevate your electronic projects with this high-quality connector.