345-052-555-288

Heilind Number:EDA345-052-555-288
Manufacturer:EDAC
Manufacturer Number:345-052-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-555-288

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for optimal power transmission, it boasts a reliable 3A amperage and features durable UL 94V-0 thermoplastic polyester housing. With two rows and 52 positions, it offers ample space for seamless integration, while the copper alloy contact material ensures secure and efficient signal transfer. The compact .1-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation accommodates various board layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic applications.