345-052-555-503

Heilind Number:EDA345-052-555-503
Manufacturer:EDAC
Manufacturer Number:345-052-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-555-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows and a total of 52 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees secure and efficient data transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Upgrade your connectivity solutions with this top-of-the-line component.