345-052-555-508

Heilind Number:EDA345-052-555-508
Manufacturer:EDAC
Manufacturer Number:345-052-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-555-508

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions spread across two rows, ensuring efficient data transfer. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have in your electronic projects. Elevate your connectivity solutions with this essential component.