345-052-555-558

Heilind Number:EDA345-052-555-558
Manufacturer:EDAC
Manufacturer Number:345-052-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-555-558

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting quality. With two rows and a total of 52 positions, it offers ample room for intricate circuitry. The 0.1-inch pitch and 0.2-inch row spacing make for easy and precise installations. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.