345-052-555-802

Heilind Number:EDA345-052-555-802
Manufacturer:EDAC
Manufacturer Number:345-052-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-555-802

Detailed Description

Efficiently connect circuit boards with our 52-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows of copper alloy contacts, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal performance. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity with this high-quality component.