345-052-555-803

Heilind Number:EDA345-052-555-803
Manufacturer:EDAC
Manufacturer Number:345-052-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 52 positions across two rows, ensuring ample connectivity options for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, and with copper alloy contacts, it guarantees reliable and long-lasting performance. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications, making it a must-have component for any electronics project. Upgrade your connectivity solutions with this essential connector, and experience enhanced performance and reliability.