345-052-555-812

Heilind Number:EDA345-052-555-812
Manufacturer:EDAC
Manufacturer Number:345-052-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-555-812

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features 52 positions across 2 rows, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting durability and conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this Straight-mount connector and experience superior signal transfer.