345-052-555-858

Heilind Number:EDA345-052-555-858
Manufacturer:EDAC
Manufacturer Number:345-052-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-555-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector boasts a sleek green exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. Featuring a pitch of .1 in and row spacing of .2 in, it offers seamless integration for your projects. With 52 positions available, you'll have ample room for connections. This straight mount orientation connector operates flawlessly in temperatures ranging from -40 to 105 °C, meeting the demands of various environments. Upgrade your setup with this essential component for a seamless and efficient PCB assembly process.