345-052-556-201

Heilind Number:EDA345-052-556-201
Manufacturer:EDAC
Manufacturer Number:345-052-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-556-201

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and efficient power transmission. With 52 positions spread across 2 rows at a pitch of .1 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and .2-inch row spacing make it easy to integrate, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate the performance of your devices with this essential connector.