345-052-556-207

Heilind Number:EDA345-052-556-207
Manufacturer:EDAC
Manufacturer Number:345-052-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-556-207

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 52 positions over two rows, ensuring seamless connectivity for your devices. The UL 94V-0 thermoplastic polyester housing offers robust protection, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your electronics with this essential component, a must-have in any engineer's toolkit.