345-052-556-212

Heilind Number:EDA345-052-556-212
Manufacturer:EDAC
Manufacturer Number:345-052-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-556-212

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and style. Featuring two rows for efficient organization, it offers 52 positions with copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Upgrade your connector solutions with this essential component.