| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-052-556-508 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-052-556-508 |
345-052-556-508
| Heilind Number: | EDA345-052-556-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-052-556-508 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts. With two rows and a pitch of .1 inch, it offers 52 positions for seamless integration. Perfect for straight mounting, it ensures secure connections even in challenging environments with an operating temperature range of -40 to 105°C. Upgrade your system with this high-quality connector.

