345-052-556-512

Heilind Number:EDA345-052-556-512
Manufacturer:EDAC
Manufacturer Number:345-052-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-556-512

Detailed Description

Elevate your PCB connection efficiency with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue. With two rows of 52 positions each, it offers exceptional connectivity for your electronic devices. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Trust in our product to deliver seamless and durable board-to-board connections, meeting all your connectivity needs with ease. Welcome to a new era of efficient electronic assembly.