345-052-556-588

Heilind Number:EDA345-052-556-588
Manufacturer:EDAC
Manufacturer Number:345-052-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-556-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 52 copper alloy contacts, this connector ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation offers versatility in device design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.