345-052-556-804

Heilind Number:EDA345-052-556-804
Manufacturer:EDAC
Manufacturer Number:345-052-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-556-804

Detailed Description

Enhance connectivity in your electronic systems with this dual-row board-to-board PCB connector. Featuring a total of 52 positions with a pitch of .1 inches, it enables seamless data and power transmission between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is simple and efficient. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your setup with this high-quality connector for enhanced functionality and performance.