345-052-556-807

Heilind Number:EDA345-052-556-807
Manufacturer:EDAC
Manufacturer Number:345-052-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-556-807

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector, boasting 52 positions arranged across two rows for seamless integration. Crafted with precision, the housing material features UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Each contact is meticulously constructed from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation on your board, while also accommodating a wide temperature range from -40 to 105°C. Upgrade your electronics with this essential component, designed to meet the highest standards of performance and reliability.