345-052-556-808

Heilind Number:EDA345-052-556-808
Manufacturer:EDAC
Manufacturer Number:345-052-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-556-808

Detailed Description

Elevate your connectivity with this high-performing Board-To-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 52 positions, ensuring efficient data transmission. Crafted with precision, it guarantees reliable performance with its copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing. The 0.1-inch pitch and 0.2-inch row spacing offer optimal signal transfer, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality to streamline your PCB connections with precision and durability.