345-052-556-812

Heilind Number:EDA345-052-556-812
Manufacturer:EDAC
Manufacturer Number:345-052-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-556-812

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board to Board PCB Connector. Designed for seamless integration, this connector features 52 positions with a pitch of .1 inch, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliable performance. With a straight mount orientation, it's easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality, green-colored connector.