345-052-556-858

Heilind Number:EDA345-052-556-858
Manufacturer:EDAC
Manufacturer Number:345-052-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-556-858

Detailed Description

Enhance connectivity within your electronic devices with this versatile green board-to-board PCB connector. Designed for seamless integration, it features 52 positions across 2 rows, ensuring efficient data transfer. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and reliability. With a contact material of copper alloy and a pitch of .1 inches, it offers optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance component.