345-052-558-101

Heilind Number:EDA345-052-558-101
Manufacturer:EDAC
Manufacturer Number:345-052-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-101

Detailed Description

Enhance connectivity in your electronic devices with this versatile board-to-board PCB connector. Featuring 52 positions in a single row, it offers seamless integration for various applications. The right-angle mount orientation ensures space-saving installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Crafted with copper alloy contacts, it provides efficient power transfer with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Upgrade your PCB assembly with this high-quality connector, ideal for demanding industrial environments.