345-052-558-102

Heilind Number:EDA345-052-558-102
Manufacturer:EDAC
Manufacturer Number:345-052-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 52 positions with a single row layout, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inch, this connector ensures secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both indoor and outdoor applications. Upgrade your PCB setup with this essential connector for optimal performance.