345-052-558-103

Heilind Number:EDA345-052-558-103
Manufacturer:EDAC
Manufacturer Number:345-052-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 52 positions in a single row with a .1-inch pitch, perfect for efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with Copper Alloy contacts, this connector guarantees reliable conductivity. Its right-angle mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your system with this essential component for seamless and secure board-to-board connections.