345-052-558-104

Heilind Number:EDA345-052-558-104
Manufacturer:EDAC
Manufacturer Number:345-052-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-104

Detailed Description

Enhance your PCB connectivity with this 52-position Card Edge Connector, designed for seamless board-to-board connection. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. With a compact pitch of .1 inch and right-angle mount orientation, it offers efficient space utilization and easy integration onto your PCB. The connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for secure and high-speed data transmission.