345-052-558-107

Heilind Number:EDA345-052-558-107
Manufacturer:EDAC
Manufacturer Number:345-052-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-107

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 52 positions with a single row layout, facilitating efficient data transmission. The right-angle mount orientation allows for space-saving installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.