345-052-558-108

Heilind Number:EDA345-052-558-108
Manufacturer:EDAC
Manufacturer Number:345-052-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With 52 positions in a single row and a compact pitch of .1 inch, it offers seamless connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Designed for right-angle mounting, it's easy to integrate into your PCB setup. Upgrade your connectivity solutions with this essential component.