345-052-558-112

Heilind Number:EDA345-052-558-112
Manufacturer:EDAC
Manufacturer Number:345-052-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-112

Detailed Description

Enhance your PCB connections with our high-performance Green Board to Board Card Edge Connector. Designed for seamless integration, this connector features 52 positions in a single row with a contact pitch of .1 inches, ensuring precise and efficient connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Crafted with Copper Alloy contacts, it offers reliable conductivity for uninterrupted data transmission. Its right-angle mount orientation and compact design make it ideal for space-restricted applications. Upgrade your electronic assemblies with this essential component, perfect for various industries and projects.