345-052-558-158

Heilind Number:EDA345-052-558-158
Manufacturer:EDAC
Manufacturer Number:345-052-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-158

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With 52 positions and a right-angle mount orientation, it offers optimal space efficiency and connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in harsh environments with temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees reliable and efficient transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in the technology and electronics industry.