345-052-558-201

Heilind Number:EDA345-052-558-201
Manufacturer:EDAC
Manufacturer Number:345-052-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-201

Detailed Description

Upgrade your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this 52-position connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The copper alloy contacts provide efficient power transmission, while the right-angle mount orientation offers versatility in assembly. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and harsh environments. Elevate your connectivity with this essential component for your electronic projects.