345-052-558-207

Heilind Number:EDA345-052-558-207
Manufacturer:EDAC
Manufacturer Number:345-052-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a double-row layout and 52 positions, it offers ample room for your connections. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Elevate your electronics projects with this essential component.