345-052-558-212

Heilind Number:EDA345-052-558-212
Manufacturer:EDAC
Manufacturer Number:345-052-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-212

Detailed Description

Elevate your electronic connections with this high-performance board to board PCB connector. Engineered for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With two rows and a total of 52 positions, it offers ample space for efficient signal transmission. The right-angle mount orientation ensures a secure fit, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your connectivity solutions with this essential component.