345-052-558-258

Heilind Number:EDA345-052-558-258
Manufacturer:EDAC
Manufacturer Number:345-052-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-258

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for optimal performance, it features 52 positions arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation ensures efficient space utilization, making it ideal for compact electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector, a must-have component for any modern electronic system.