345-052-558-402

Heilind Number:EDA345-052-558-402
Manufacturer:EDAC
Manufacturer Number:345-052-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-402

Detailed Description

Enhance your PCB connections with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 52 positions, ideal for maximizing connectivity in your electronic setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.