345-052-558-408

Heilind Number:EDA345-052-558-408
Manufacturer:EDAC
Manufacturer Number:345-052-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-408

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a single row, allowing for efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in challenging environments. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inch and row spacing of .2 inch, this connector supports precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various applications. Elevate your PCB assembly with this essential component.