345-052-558-458

Heilind Number:EDA345-052-558-458
Manufacturer:EDAC
Manufacturer Number:345-052-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a single row, allowing for efficient data transmission. The right-angle mount orientation ensures a secure and space-saving connection, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precision is key in maintaining signal integrity. Crafted with copper alloy contacts, it offers reliable conductivity for optimal performance. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your device's connectivity with this essential component.