345-052-558-488

Heilind Number:EDA345-052-558-488
Manufacturer:EDAC
Manufacturer Number:345-052-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-488

Detailed Description

Enhance your PCB connections with our cutting-edge Right Angle Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that guarantees durability and safety. Its 52 copper alloy contacts ensure reliable conductivity, while the 1-row configuration with a pitch of .1 inches allows for efficient signal transfer. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. From data transmission to power distribution, trust in the superior performance of this green-colored connector to meet your connectivity needs with precision. Elevate your PCB design with this essential component, a must-have in any electronic assembly toolkit.